
S8658PR12NFB | |
|---|---|
DigiKey Part Number | 994-S8658PR12NFB-ND |
Manufacturer | |
Manufacturer Product Number | S8658PR12NFB |
Description | PANEL,RHCP,12IN,NF,865-868MHZ,8D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 8.5dBic |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Features Cable - 304.8mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 866.5MHz | Mounting Type Connector Mount |
Frequency Range 865MHz ~ 868MHz | Height (Max) 1.320" (33.53mm) |
Antenna Type Panel | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 179,22000 € | 358,44 € |
| 10 | 166,47100 € | 1.664,71 € |
| Unit Price without VAT: | 179,22000 € |
|---|---|
| Unit Price with VAT: | 213,27180 € |

