


S8655PRSMF | |
|---|---|
DigiKey Part Number | S8655PRSMF-ND |
Manufacturer | |
Manufacturer Product Number | S8655PRSMF |
Description | ANT 865-868MHZ 5DBI RH SMA FEM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Female, RP-TNC Female, RP-SMA Female, SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 867.5MHz | |
Frequency Range | 865MHz ~ 870MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | N Female, RP-TNC Female, RP-SMA Female, SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.701" (17.80mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,97000 € | 116,97 € |
| 10 | 98,77500 € | 987,75 € |
| 25 | 94,23120 € | 2.355,78 € |
| Unit Price without VAT: | 116,97000 € |
|---|---|
| Unit Price with VAT: | 139,19430 € |

