
S8655PLSMF | |
|---|---|
DigiKey Part Number | S8655PLSMF-ND |
Manufacturer | |
Manufacturer Product Number | S8655PLSMF |
Description | ANT 865-868MHZ 5DBI LH SMA FEM |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Female, RP-TNC Female, RP-SMA Female, SMA Female Surface Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 5dBi |
Packaging Bulk | Termination N Female, RP-TNC Female, RP-SMA Female, SMA Female |
Part Status Obsolete | Ingress Protection IP67 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 867.5MHz | Height (Max) 0.701" (17.80mm) |
Frequency Range 865MHz ~ 870MHz | Applications General Purpose |
Antenna Type Panel | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,78000 € | 114,78 € |
| Unit Price without VAT: | 114,78000 € |
|---|---|
| Unit Price with VAT: | 136,58820 € |

