
S8655PLRTN | |
|---|---|
DigiKey Part Number | S8655PLRTN-ND |
Manufacturer | |
Manufacturer Product Number | S8655PLRTN |
Description | ANT 865-868MHZ 5DBI LH RP-TNCF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 870MHz |
Manufacturer TE Connectivity | Features 5dBi Gain Max |
Packaging Bulk | Size / Dimension 132.08mm L x 132.08mm W x 18.03mm H |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,18000 € | 120,18 € |
| 10 | 101,48700 € | 1.014,87 € |
| 25 | 96,81920 € | 2.420,48 € |
| Unit Price without VAT: | 120,18000 € |
|---|---|
| Unit Price with VAT: | 143,01420 € |

