
S8655PLNF | |
|---|---|
DigiKey Part Number | S8655PLNF-ND |
Manufacturer | |
Manufacturer Product Number | S8655PLNF |
Description | ANT 865-868MHZ 5DBI LH N-FEMALE |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 865MHz ~ 870MHz | |
Features | 5dBi Gain Max | |
Size / Dimension | 132.08mm L x 132.08mm W x 18.03mm H | |
Grade | - | |
Qualification | - | |
Base Product Number |

