
S8243B72SMM | |
|---|---|
DigiKey Part Number | S8243B72SMM-ND |
Manufacturer | |
Manufacturer Product Number | S8243B72SMM |
Description | RF ANT 860MHZ WHIP STR SMA BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 5dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Obsolete | Features Cable - 1.8m |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 860MHz | Height (Max) 30.709" (780.00mm) |
Frequency Range 824MHz ~ 896MHz | Applications WiMax™ |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |

