
S8243B | |
|---|---|
DigiKey Part Number | S8243B-ND |
Manufacturer | |
Manufacturer Product Number | S8243B |
Description | RF ANT 860MHZ WHIP STR BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 5 W |
RF Family/Standard WiFi | Features Cable - 584mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 860MHz | Mounting Type Bracket Mount |
Frequency Range 824MHz ~ 896MHz | Height (Max) 30.709" (780.00mm) |
Antenna Type Whip, Straight | Applications WiMax™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG8243 | TE Connectivity | 44 | FG8243-ND | 120,81000 € | Similar |


