
S57212AMP10SMF | |
|---|---|
DigiKey Part Number | S57212AMP10SMF-ND |
Manufacturer | |
Manufacturer Product Number | S57212AMP10SMF |
Description | RF ANT 5.8GHZ PANEL CAB BRKT 10" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Panel SMA Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 12dBi |
Part Status Obsolete | Features Cable - 254mm |
RF Family/Standard WiFi | Termination SMA Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.8GHz | Applications WiMax™ |
Frequency Range 5.725GHz ~ 5.825GHz | Base Product Number |
Antenna Type Panel |

