
S5153WBPX36RTN | |
|---|---|
DigiKey Part Number | S5153WBPX36RTN-ND |
Manufacturer | |
Manufacturer Product Number | S5153WBPX36RTN |
Description | RF ANT 5.5GHZ WHIP STR BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Whip, Straight RP-TNC Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 10 W | |
Features | Cable - 914mm | |
Termination | RP-TNC | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.500" (292.10mm) | |
Applications | WiMax™, WLAN | |
Base Product Number |

