Similar
Similar
Similar

S5153WBPX12SMF | |
|---|---|
DigiKey Part Number | S5153WBPX12SMF-ND |
Manufacturer | |
Manufacturer Product Number | S5153WBPX12SMF |
Description | RF ANT 5.5GHZ WHIP STR BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Whip, Straight SMA Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 6dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 305mm |
RF Family/Standard WiFi | Termination SMA Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.5GHz | Height (Max) 11.500" (292.10mm) |
Frequency Range 5.15GHz ~ 5.875GHz | Applications WiMax™, WLAN |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMA.01.105111 | Taoglas Limited | 144 | 931-1376-ND | 82,98000 € | Similar |
| IMA.01.306111 | Taoglas Limited | 0 | 931-1035-ND | 69,76150 € | Similar |
| WM.80.B.305111 | Taoglas Limited | 0 | 931-1269-ND | 40,37780 € | Similar |




