
S51512MP36RSM | |
|---|---|
DigiKey Part Number | S51512MP36RSM-ND |
Manufacturer | |
Manufacturer Product Number | S51512MP36RSM |
Description | RF ANT 5.3GHZ PANEL CAB BRKT 36" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Panel RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 12dBi |
Part Status Obsolete | Features Cable - 914mm |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.3GHz | Height (Max) 1.500" (38.10mm) |
Frequency Range 5.15GHz ~ 5.35GHz | Applications WiMax™ |
Antenna Type Panel | Base Product Number |

