
S4906WBFNM | |
|---|---|
DigiKey Part Number | S4906WBFNM-ND |
Manufacturer | |
Manufacturer Product Number | S4906WBFNM |
Description | RF ANT 5GHZ WHIP STR N MALE CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 8dBi |
Part Status Active | Termination N Type Male |
Frequency Group SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 5GHz | Height (Max) 12.000" (304.80mm) |
Frequency Range 4.9GHz ~ 5.85GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 64,66750 € | 517,34 € |
| 16 | 62,99438 € | 1.007,91 € |
| Unit Price without VAT: | 64,66750 € |
|---|---|
| Unit Price with VAT: | 76,95433 € |

