
S4906WBFNF | |
|---|---|
DigiKey Part Number | S4906WBFNF-ND |
Manufacturer | |
Manufacturer Product Number | S4906WBFNF |
Description | RF ANT 5.4GHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 8dBi |
Part Status Obsolete | Power - Max 10 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 5.4GHz | Height (Max) 11.500" (292.10mm) |
Frequency Range 4.9GHz ~ 5.875GHz | Applications WiMax™ |
Antenna Type Whip, Straight | Base Product Number |

