Image for S4901790PNF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4901790PNF

DigiKey Part Number
S4901790PNF-ND
Manufacturer
Manufacturer Product Number
S4901790PNF
Description
RF ANT 5GHZ SECTOR N FEM BRKT MT
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Sector N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5GHz
Frequency Range
4.9GHz ~ 5.85GHz
Antenna Type
Sector
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
17dBi
Power - Max
10 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
24.606" (625.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.