
S49016120PNF | |
|---|---|
DigiKey Part Number | S49016120PNF-ND |
Manufacturer | |
Manufacturer Product Number | S49016120PNF |
Description | RF ANT 5GHZ SECTOR N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Sector N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 16dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 24.606" (625.00mm) | |
Applications | Wi-Fi |

