
S3307BPNF | |
|---|---|
DigiKey Part Number | S3307BPNF-ND |
Manufacturer | |
Manufacturer Product Number | S3307BPNF |
Description | RF ANT 3.6GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CBRS Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.6GHz | |
Frequency Range | 3.3GHz ~ 3.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Mounting Type | Bracket Mount | |
Height (Max) | 28.189" (716.00mm) | |
Applications | CBRS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 454,83000 € | 909,66 € |
| 10 | 417,09500 € | 4.170,95 € |
| Unit Price without VAT: | 454,83000 € |
|---|---|
| Unit Price with VAT: | 541,24770 € |

