
S24497P18SMM | |
|---|---|
DigiKey Part Number | S24497P18SMM-ND |
Manufacturer | |
Manufacturer Product Number | S24497P18SMM |
Description | RF ANT 2.4/5.4GHZ PANEL CAB 18" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Panel SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 7dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 457mm |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 1.500" (38.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Applications Wi-Fi, WiMax™ |
Antenna Type Panel | Base Product Number |
Number of Bands 2 |

