
S24493TS36RNF | |
|---|---|
DigiKey Part Number | S24493TS36RNF-ND |
Manufacturer | |
Manufacturer Product Number | S24493TS36RNF |
Description | RF ANT 2.4/5.4GHZ PANEL CAB 36" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Panel RP-TNC Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 4dBi | |
Power - Max | 2 W | |
Features | Cable - 914mm | |
Termination | RP-TNC Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.866" (22.00mm) | |
Applications | Wi-Fi, WLAN | |
Base Product Number |

