Similar

S24493BPX36RSM | |
|---|---|
DigiKey Part Number | S24493BPX36RSM-ND |
Manufacturer | |
Manufacturer Product Number | S24493BPX36RSM |
Description | RF ANT 2.4GHZ/5GHZ WHIP STR CAB |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-SMA Male Bracket Mount |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 6dBi |
Part Status Obsolete | Features Cable - 914mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 2.4GHz, 5GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Height (Max) 24.750" (628.65mm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW.71.5153 | Taoglas Limited | 7.769 | 931-1066-ND | 8,30000 € | Similar |


