
S2409P36RTN | |
|---|---|
DigiKey Part Number | S2409P36RTN-ND |
Manufacturer | |
Manufacturer Product Number | S2409P36RTN |
Description | RF ANT 2.4GHZ PANEL CAB CHAS 36" |
Customer Reference | |
Detailed Description | RF ANTENNA Panel RP-TNC Chassis Mount |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 8dBi |
Frequency Group UHF (2GHz ~ 3GHz) | Features Cable - 914mm |
Frequency (Center/Band) 2.4GHz | Termination RP-TNC |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Chassis Mount |

