
S2408MD12NF | |
|---|---|
DigiKey Part Number | S2408MD12NF-ND |
Manufacturer | |
Manufacturer Product Number | S2408MD12NF |
Description | RF ANT 2.4GHZ PANEL CAB CHAS 12" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 8dBi |
Part Status Obsolete | Power - Max 50 W |
RF Family/Standard WiFi | Features Cable - 305mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Mounting Type Chassis Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 2.008" (51.00mm) |
Antenna Type Panel | Applications WiMax™, WLAN |

