
S2407SLP12NF | |
|---|---|
DigiKey Part Number | S2407SLP12NF-ND |
Manufacturer | |
Manufacturer Product Number | S2407SLP12NF |
Description | RF ANT 2.4GHZ PANEL CAB CHAS 12" |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female Chassis Mount |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 7dBi |
Frequency Group UHF (2GHz ~ 3GHz) | Features Cable - 305mm |
Frequency (Center/Band) 2.4GHz | Termination N Type Female |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Chassis Mount |

