
S2406BFNM | |
|---|---|
DigiKey Part Number | S2406BFNM-ND |
Manufacturer | |
Manufacturer Product Number | S2406BFNM |
Description | RF ANT 2.4GHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 8.1dBi |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Male |
Frequency (Center/Band) 2.4GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 79,56571 € | 556,96 € |
| 14 | 76,36214 € | 1.069,07 € |
| 28 | 73,72536 € | 2.064,31 € |
| 105 | 69,92019 € | 7.341,62 € |
| Unit Price without VAT: | 79,56571 € |
|---|---|
| Unit Price with VAT: | 94,68319 € |

