
S2403BP12NM | |
|---|---|
DigiKey Part Number | S2403BP12NM-ND |
Manufacturer | |
Manufacturer Product Number | S2403BP12NM |
Description | RF ANT 2.4GHZ WHIP STR BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 3dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Features Cable - 305mm |
RF Family/Standard WiFi | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 11.500" (292.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications WiMax™ |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |

