
S2403BHPK48RBN | |
|---|---|
DigiKey Part Number | S2403BHPK48RBN-ND |
Manufacturer | |
Manufacturer Product Number | S2403BHPK48RBN |
Description | RF ANT 2.4GHZ WHIP STR BRKT 48" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-BNC Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 5.15dBi |
Part Status Obsolete | Features Cable - 1.2m |
Frequency Group UHF (2GHz ~ 3GHz) | Termination RP-BNC |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Straight |

