
S2402DSX24MMX | |
|---|---|
DigiKey Part Number | S2402DSX24MMX-ND |
Manufacturer | |
Manufacturer Product Number | S2402DSX24MMX |
Description | RF ANT 2.4GHZ DOME MMCX CHAS 24" |
Customer Reference | |
Detailed Description | RF ANTENNA Dome MMCX Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.7 |
Packaging Bulk | Gain 2dBi |
Part Status Obsolete | Termination MMCX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Chassis Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.750" (19.05mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Dome |

