
S2402DS12NF | |
|---|---|
DigiKey Part Number | S2402DS12NF-ND |
Manufacturer | |
Manufacturer Product Number | S2402DS12NF |
Description | RF ANT 2.4GHZ DOME CAB CHAS 12" |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 5 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.750" (19.05mm) | |
Applications | - | |
Base Product Number |

