
S2307MP36RTN | |
|---|---|
DigiKey Part Number | S2307MP36RTN-ND |
Manufacturer | |
Manufacturer Product Number | S2307MP36RTN |
Description | RF ANT 2.4GHZ PANEL CAB CHAS 36" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Panel RP-TNC Male Chassis Mount |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 7.5dBi |
Packaging Bulk | Power - Max 75 W |
Part Status Obsolete | Features Cable - 914mm |
RF Family/Standard WiFi | Termination RP-TNC Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Chassis Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 1.500" (38.10mm) |
Frequency Range 2.3GHz ~ 2.5GHz | Applications WiMax™ |
Antenna Type Panel |

