
S2307MP10RTN | |
|---|---|
DigiKey Part Number | S2307MP10RTN-ND |
Manufacturer | |
Manufacturer Product Number | S2307MP10RTN |
Description | RF ANT 2.4GHZ PANEL CAB CHAS 10" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Panel RP-TNC Male Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.3GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 7.5dBi | |
Power - Max | 75 W | |
Features | Cable - 254mm | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.500" (38.10mm) | |
Applications | WiMax™ |

