
S1857AMP60BNM | |
|---|---|
DigiKey Part Number | S1857AMP60BNM-ND |
Manufacturer | |
Manufacturer Product Number | S1857AMP60BNM |
Description | RF ANT 1.9GHZ PANEL CAB CHAS MT |
Customer Reference | |
Detailed Description | RF ANTENNA PCS Panel BNC Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.9GHz | |
Frequency Range | 1.85GHz ~ 1.99GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.5dBi | |
Power - Max | 75 W | |
Features | Cable - 1.5m | |
Termination | BNC Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 5.701" (144.80mm) | |
Applications | PCS | |
Base Product Number |

