
S1851290P12NF | |
|---|---|
DigiKey Part Number | S1851290P12NF-ND |
Manufacturer | |
Manufacturer Product Number | S1851290P12NF |
Description | RF ANT 1.9GHZ PANEL CAB BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 12dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Features Cable - 305mm |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.9GHz | Height (Max) 1.181" (30.00mm) |
Frequency Range 1.85GHz ~ 1.99GHz | Applications WiMax™ |
Antenna Type Panel | Base Product Number |
Number of Bands 1 |

