
S17112P12NF | |
|---|---|
DigiKey Part Number | S17112P12NF-ND |
Manufacturer | |
Manufacturer Product Number | S17112P12NF |
Description | RF ANT 1.8GHZ FLAT PNL CAB CHASS |
Customer Reference | |
Detailed Description | RF ANTENNA DCS Flat Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 12dBi |
Part Status Obsolete | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm |
Frequency Group UHF (1GHz ~ 2GHz) | Termination N Type Female |
Frequency (Center/Band) 1.8GHz | Mounting Type Chassis Mount |
Frequency Range 1.71GHz ~ 1.88GHz | Height (Max) 0.984" (25.00mm) |
Antenna Type Flat Panel | Applications DCS |

