
RU73X1E210RLTDF | |
|---|---|
DigiKey Part Number | 1111-RU73X1E210RLTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU73X1E210RLTDF |
Description | RU 0402 210R 0.01% 2PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RU73X1E210RLTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,05929 € | 4.059,29 € |
| Unit Price without VAT: | 4,05929 € |
|---|---|
| Unit Price with VAT: | 4,83056 € |

