Parametric Equivalent

RPPM-4/1-X-35MM | |
|---|---|
DigiKey Part Number | 1111-RPPM-4/1-X-35MM-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-4/1-X-35MM |
Description | RPPM-4/1-X-35MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.157" (3.99mm) 4 to 1 Clear 0.114' (35.00mm, 1.37") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 85°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 0.114' (35.00mm, 1.37") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.157" (3.99mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPPM-4/1-X-35MM | TE Connectivity Raychem Cable Protection | 0 | 484-RPPM-4/1-X-35MM-ND | 0,30698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40574 € | 1.014,35 € |
| Unit Price without VAT: | 0,40574 € |
|---|---|
| Unit Price with VAT: | 0,48283 € |


