Parametric Equivalent

RPPM-16/4-X-44MM | |
|---|---|
DigiKey Part Number | 1111-RPPM-16/4-X-44MM-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-16/4-X-44MM |
Description | RPPM-16/4-X-44MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.630" (16.00mm) 4 to 1 Clear 0.144' (44.00mm, 1.73") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.059" (1.50mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 85°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 0.144' (44.00mm, 1.73") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.630" (16.00mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPPM-16/4-X-44MM | TE Connectivity Raychem Cable Protection | 0 | 484-RPPM-16/4-X-44MM-ND | 0,51877 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69368 € | 346,84 € |
| Unit Price without VAT: | 0,69368 € |
|---|---|
| Unit Price with VAT: | 0,82548 € |


