
RP73F3A7R68FTG | |
|---|---|
DigiKey Part Number | 1111-RP73F3A7R68FTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73F3A7R68FTG |
Description | RP 3A 7R68 1% 25PPM CUT LENGTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.68 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73F3A7R68FTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63808 € | 159,52 € |
| Unit Price without VAT: | 0,63808 € |
|---|---|
| Unit Price with VAT: | 0,75932 € |

