
RP73D2B33R2BTDF | |
|---|---|
DigiKey Part Number | 1111-RP73D2B33R2BTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73D2B33R2BTDF |
Description | RP 2B 33R2 0.1% 15PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B33R2BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39859 € | 398,59 € |
| Unit Price without VAT: | 0,39859 € |
|---|---|
| Unit Price with VAT: | 0,47432 € |

