
RP73D2A1K96BTG | |
|---|---|
DigiKey Part Number | 1111-RP73D2A1K96BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A1K96BTG |
Description | RP 2A 1K96 0.1% 15PPM CUT LENGTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A1K96BTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47468 € | 118,67 € |
| Unit Price without VAT: | 0,47468 € |
|---|---|
| Unit Price with VAT: | 0,56487 € |

