
RP73D1J86K6BTD | |
|---|---|
DigiKey Part Number | 1111-RP73D1J86K6BTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73D1J86K6BTD |
Description | RP 1J 86K6 0.1% 15PPM 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J86K6BTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19633 € | 981,65 € |
| Unit Price without VAT: | 0,19633 € |
|---|---|
| Unit Price with VAT: | 0,23363 € |

