
RP73D1J15RBTG | |
|---|---|
DigiKey Part Number | 1111-RP73D1J15RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J15RBTG |
Description | RES SMD 15 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J15RBTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77124 € | 192,81 € |
| Unit Price without VAT: | 0,77124 € |
|---|---|
| Unit Price with VAT: | 0,91778 € |

