Parametric Equivalent

RNF-3000-9/3-2-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-9/3-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-2-SP |
Description | HEATSHRINK 0.354" RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Red 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.354" (8.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-9/3-2-SP | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-9/3-2-SP-150-ND | 1,75594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,56533 € | 384,80 € |
| Unit Price without VAT: | 2,56533 € |
|---|---|
| Unit Price with VAT: | 3,05274 € |


