Parametric Equivalent

RNF-3000-12/4-X-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-12/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-12/4-X-STK |
Description | OTHER TOOLS RNF-3000-12/4-X-STK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.472" (11.99mm) |
Mfr | Inner Diameter - Recovered 0.157" (3.99mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Bulk | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-12/4-X-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-12/4-X-STK-ND | 1,82924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,78667 € | 83,60 € |
| Unit Price without VAT: | 2,78667 € |
|---|---|
| Unit Price with VAT: | 3,31614 € |


