
RNF-100-3/32-9-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/32-9-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/32-9-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/32 WH103 | Alpha Wire | 164 | F2213/32WH103-ND | 3,11000 € | Parametric Equivalent |
| F221V3/32 WH103 | Alpha Wire | 139 | F221V3/32WH103-ND | 3,25000 € | Parametric Equivalent |
| FP301-3/32-48"-WHITE-250 PCS | 3M | 0 | FP301-3/32-48-WHITE-250PCS-ND | 2,13656 € | Parametric Equivalent |
| HSTT09-48-Q10 | Panduit Corp | 11 | 298-21602-ND | 3,71000 € | Parametric Equivalent |
| RNF-100-3/32-WH-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-100-3/32-WH-STK-ND | 0,80276 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,96854 € | 232,45 € |
| Unit Price without VAT: | 0,96854 € |
|---|---|
| Unit Price with VAT: | 1,15256 € |






