Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/16-9-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/16-9-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/16-9-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670136 | Molex | 0 | 0192670136-ND | 0,27990 € | Parametric Equivalent |
| F2213/16 WH103 | Alpha Wire | 335 | F2213/16WH103-ND | 5,74000 € | Parametric Equivalent |
| F221V3/16 WH103 | Alpha Wire | 21 | F221V3/16WH103-ND | 4,05000 € | Parametric Equivalent |
| FP301-3/16-48"-WHITE-250 PCS | 3M | 250 | FP301-3/16-48-WHITE-250PCS-ND | 2,23440 € | Parametric Equivalent |
| FP301-3/16-48"-WHITE-HDR-25 PCS | 3M | 0 | FP301-3/16-48"-WHITE-HDR-25PCS-ND | 3,13800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,00780 € | 302,34 € |
| Unit Price without VAT: | 1,00780 € |
|---|---|
| Unit Price with VAT: | 1,19928 € |







