Parametric Equivalent

RNF-100-1/4-9-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-100-1/4-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-9-SP |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1/4-9-SP | TE Connectivity Raychem Cable Protection | 0 | 17-RNF-100-1/4-9-SP-ND | 0,87960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,07327 € | 160,99 € |
| Unit Price without VAT: | 1,07327 € |
|---|---|
| Unit Price with VAT: | 1,27719 € |


