Direct
Upgrade
Upgrade

RN73G2A154KDTDF | |
|---|---|
DigiKey Part Number | 1111-RN73G2A154KDTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73G2A154KDTDF |
Description | RN 0805 154K 0.5% 50PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73G2A154KDTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A154KBTDF | TE Connectivity Passive Product | 588 | A103317CT-ND | 0,65000 € | Direct |
| CPF0805B154KE1 | TE Connectivity Passive Product | 0 | CPF0805B154KE1-ND | 0,12299 € | Upgrade |
| RP73D2A154KBTDF | TE Connectivity Passive Product | 0 | RP73D2A154KBTDF-ND | 0,26878 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05983 € | 119,66 € |
| Unit Price without VAT: | 0,05983 € |
|---|---|
| Unit Price with VAT: | 0,07120 € |



