
RN73C2B2K21BTG | |
|---|---|
DigiKey Part Number | 1111-RN73C2B2K21BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2B2K21BTG |
Description | RN 1206 2K21 0.1% 10PPM CUT LENG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bag | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98444 € | 246,11 € |
| Unit Price without VAT: | 0,98444 € |
|---|---|
| Unit Price with VAT: | 1,17148 € |

