Direct
Direct

RN73C2A8K25BTG | |
|---|---|
DigiKey Part Number | 1111-RN73C2A8K25BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A8K25BTG |
Description | THIN FILM RES.-SMD RN 0805 8K25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A8K25BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 1,04345 € | 57,39 € |
| Unit Price without VAT: | 1,04345 € |
|---|---|
| Unit Price with VAT: | 1,24171 € |



