
RN73C2A49R9BTG | |
|---|---|
DigiKey Part Number | 1111-RN73C2A49R9BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A49R9BTG |
Description | THIN FILM RES.-SMD 49.9 OHM 1/10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A49R9BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 0,92154 € | 59,90 € |
| Unit Price without VAT: | 0,92154 € |
|---|---|
| Unit Price with VAT: | 1,09663 € |

