
RN73C2A1K5BTG | |
|---|---|
DigiKey Part Number | 1111-RN73C2A1K5BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K5BTG |
Description | THIN FILM RES.-SMD RN 0805 1K5 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K5BTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41452 € | 353,63 € |
| Unit Price without VAT: | 1,41452 € |
|---|---|
| Unit Price with VAT: | 1,68328 € |

